MC100E151FNG
Flip Flop, MC100E151, D, 900 ps, 1.1 GHz, 50 mA, 28 Pins, PLCC
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC100E151FNG
Secondary Manufacturer Part#: MC100E151FNG
- RoHS 10 Compliant
- Tariff Charges
- 1100MHz Min. Toggle Frequency
- Differential Outputs
- Asynchronous Master Reset
- DualClocks
- PECL Mode Operating Range: VCC = 4.2 V to 5.7 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = -4.2 V to -5.7 V
- Internal Input Pulldown Resistors
- ESD Protection: > 2 kV HBM, > 200 V MM
- Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
- Moisture Sensitivity Level 1
For Additional Information, see Application Note AND8003/D - Flammability Rating: UL-94 code V-0 @ 1/8", Oxygen Index 28 to 34
- Transistor Count = 304 devices
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| ECL | ||
| 265 | ||
| 0.9@5V ns | ||
| -4.2, 4.2 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 6 | ||
| 6 | ||
| 6 | ||
| 1 | ||
| 0 | ||
| 0 to 85 °C | ||
| Differential | ||
| 28PLCC | ||
| 28 | ||
| Inverting|Non-Inverting | ||
| 11.58 x 11.58 x 3.69 mm | ||
| Master Reset | ||
| PLCC | ||
| Positive-Edge | ||
| -5|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |