PDP SEO Portlet

MC100E136FNR2G

Counter, Presettable, Synchronous, Universal, Up / Down, 100E, 650 MHz, Max Count 63, 4.2 V to 5.46 V, 28 Pins, PLCC

Manufacturer:onsemi
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: MC100E136FNR2G
Secondary Manufacturer Part#: MC100E136FNR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10E/100E136 is a 6-bit synchronous, presettable, cascadable universal counter. The device generates a look-ahead-carry output and accepts a look-ahead-carry input. These two features allow for the cacading of multiple E136's for wider bit width counters that operate at very nearly the same frequency as the stand alone counter. The CLOUTbar output will pulse LOW for one clock cycle one count before the E136 reaches terminal count. The COUTbar output will pulse LOW for one clock cycle when the counter reaches terminal count. The differential COUT output facilitates the E136's use in programmable divider and self-stopping counter applications. Unlike the H136 and other similar universal counter designs the E136 carry out and look-ahead-carry out signals are registered on chip. This design alleviates the glitch problem seen on many counters where the carry out architecture there are some minor functional differences between the E136 and H136 counters. Note specifically the operation of the carry out outputs and the look-ahead-carry in input when utilizing the master reset. When left open all of the input pins will be pulled LOW via an input pulldown resistor signal which when asserted will force the Q outputs LOW. The Q outputs need not be terminated for the E136 to function properly, in fact if recommended to save power and minimize noise that they be left open. This practice will minimize switching noise which can reduce the maximum count frequency of the device or significantly reduce margins against other noise in the system.The 100 Series contains temperature compensation.

  • 550 MHz Count Frequency
  • Fully Synchronous Up and Down Counting
  • Look-Ahead-Carry Input and Output
  • Asynchronous Master Reset
  • PECL Mode Operating Range: VCC = 4.2 V to 5.7 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -4.2 V to -5.7 V
  • Internal Input Pulldown Resistors
  • ESD Protection: > 2 KV HBM, > 100 V MM
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Level 1
    For Additional Information, see Application Note AND8003/D
  • Flammability Rating: UL-94 code V-0 @ 1/8", Oxygen Index 28 to 34
  • Transistor Count = 506 devices
  • Pb-Free Packages are Available
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: