PDP SEO Portlet

MBRS320T3G

Schottky Rectifier, 20 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 500 mV

Manufacturer:onsemi
Avnet Manufacturer Part #: MBRS320T3G
Secondary Manufacturer Part#: MBRS320T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBRS320T3G is a surface-mount Schottky Power Rectifier moulded epoxy case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes, in surface-mount applications where compact size and weight are critical to the system.

  • Highly-stable oxide passivated junction
  • Very low forward-voltage drop
  • Excellent ability to withstand reverse avalanche energy transients
  • Guard-ring for stress protection
  • AEC-Q101 qualified and PPAP capable

Technical Attributes

Find Similar Parts

Description Value
4
DO-214AB (SMC)
Single
Surface Mount
80
500
2
150 °C
MBRS340 Series
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.20465
5000+
$0.20041
10000+
$0.19635
20000+
$0.19118
40000+
$0.18748