MBRS2040LT3G
Schottky Power Rectifier, Surface Mount, 2.0 A, 40 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: MBRS2040LT3G
Secondary Manufacturer Part#: MBRS2040LT3G
- RoHS 10 Compliant
- Tariff Charges
The MBRS2040LT3G is a surface mount Schottky Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. The Schottky power rectifier employs the use of the Schottky barrier principle in a large area metal-to-silicon power diode. Features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, freewheeling and polarity protection diodes.
- Cathode polarity band
- Highly stable oxide passivated junction
- Guard ring for overvoltage protection (OVP)
- Low forward voltage drop
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| DO-214AA (SMB) | ||
| Single | ||
| Surface Mount | ||
| 70 | ||
| 430 | ||
| 2 | ||
| 125 °C | ||
| MBRS2040L Series | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |