PDP SEO Portlet

MBRS140T3G

Schottky Rectifier, 40 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 600 mV

Manufacturer:onsemi
Avnet Manufacturer Part #: MBRS140T3G
Secondary Manufacturer Part#: MBRS140T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBRS140T3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes in surface-mount applications where compact size and weight are critical to the system.

  • Epoxy moulded
  • Automotive grade AEC-Q101 qualified
  • Guard ring for stress protection
  • Maximum repetitive reverse voltage Vrrm of 40V
  • Non repetitive forward surge current IFSM of 40A
  • Forward current IF(AV) of 1A at TL 115°C
  • Operating junction temperature range from -65°C to 125°C
  • Maximum forward voltage VF of 600mV at IF 1A

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-214AA (SMB)
Single
Surface Mount
40 A
600 mV
2
125 °C
MBRS140 Series
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.03299