MBRS130LT3G
Schottky Rectifier, 30 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 395 mV
- RoHS 10 Compliant
- Tariff Charges
The MBRS130LT3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. This state-of-the-art device employs the use of the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes, in surface-mount applications where compact size and weight are critical to the system.
- All external surfaces corrosion-resistant
- Cathode polarity band
- Very low forward-voltage drop
- Small compact surface mountable package with J-bend leads
- Highly stable oxide passivated junction
- Guard-ring for stress protection
- AEC-Q101 qualified and PPAP capable
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
2 A | ||
DO-214AA (SMB) | ||
Single | ||
Surface Mount | ||
40 A | ||
445 mV | ||
2 | ||
125 °C | ||
MBRS130LT3G Series | ||
30 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8541100080 |
Schedule B: | 8541100080 |