PDP SEO Portlet

MBRM140T1G

Schottky Rectifier, General Purpose, 40 V, 1 A, Single, DO-216AA, 2 Pins, 850 mV

Manufacturer:onsemi
Avnet Manufacturer Part #: MBRM140T1G
Secondary Manufacturer Part#: MBRM140T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBRM140T1G is a POWERMITE® surface mount Schottky power Rectifier Diode with moulded epoxy case. The Schottky Powermite employs the Schottky Barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop-reverse current trade off. The advanced packaging techniques provide for a highly efficient micro miniature, space saving surface mount Rectifier. With its unique heat sink design, the Powermite has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles, 1.1mm in the industry. Because of its small size, it is ideal for use in portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards. Typical applications are AC/DC and DC to DC converters, reverse battery protection and O-ring of multiple supply voltages and any other application where performance and size are critical.

  • Low VF provides higher efficiency and extends battery life
  • Low thermal resistance with direct thermal path of die on exposed cathode heat sink
  • 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes
  • Epoxy meets UL94V-0 at 0.125"
  • AEC-Q101 qualified and PPAP capable
"

Technical Attributes

Find Similar Parts

Description Value
1 A
Power Mite
Single
Surface Mount
50 A
550 mV
2
125 °C
MBRM140 Series
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  1134000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08428
6000+
$0.08385
12000+
$0.08342
18000+
$0.08299
24000+
$0.08256