PDP SEO Portlet

MBRF30L60CTG

Schottky Barrier Rectifier, 60 V, 30 A

Manufacturer:onsemi
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: MBRF30L60CTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Forward Voltage
  • Low Power Loss/High Efficiency
  • High Surge Capability
  • 30 A Total (15 A Per Diode Leg)
  • Guard-Ring for Stress Protection
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
3 Pins
null
null
TO-220FP
Through Hole
null
null
240 A
60 V
30 A
810 mV
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:1200  Mult:50  
Need More?
USD $:
$ 0.59155
1200+
$0.59155
2400+
$0.4137
4800+
$0.4116
9600+
$0.4095
19200+
$0.4074
SubTotal:
$709.86