MBRB41H100CT-1G
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: MBRB41H100CT-1G
Secondary Manufacturer Part#: MBRB41H100CT-1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mA | ||
| I2PAK | ||
| Dual Common Cathod | ||
| Through Hole | ||
| 350 A | ||
| 800 V | ||
| 3 | ||
| 175 °C | ||
| MBR41H100CT Series | ||
| AEC-Q101 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |