MBRB2545CTG
Schottky Power Rectifier, Switch-mode, 30 A, 45 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: MBRB2545CTG
Secondary Manufacturer Part#: MBRB2545CTG
- RoHS 10 Compliant
- Tariff Charges
The MBRB2545CTG is a SWITCHMODE™ D²PAK surface-mount Power Rectifier with moulded epoxy case. This state-of-the-art device employs the use of the Schottky barrier principle with a platinum barrier metal.
- All external surfaces corrosion-resistant
- Centre-tap configuration
- Guard-ring for stress protection
- UL94V-0 Flammability rating
- Short heat-sink tab manufactured - not sheared
- Low forward voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| TO-263 (D2PAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 150 | ||
| 820 | ||
| 3 | ||
| 175 °C | ||
| MBRB2545CT Series | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |