MBRB1545CTG
Schottky Power Rectifier, Switch-mode, 15 A, 45 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: MBRB1545CTG
Secondary Manufacturer Part#: MBRB1545CTG
- RoHS 10 Compliant
- Tariff Charges
The MBRB1545CTG is a D²PAK surface mount power Rectifier Diode with UL94V-0 flame-rated epoxy moulded case and all external surfaces corrosion resistant and terminal leads are readily solderable finish. The rectifier diode uses the Schottky barrier principle with a platinum barrier metal.
- Centre-tap configuration
- Guarding for stress protection
- Low forward voltage
- 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes
- AEC-Q101 Qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| TO-263 (D2PAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 150 | ||
| 840 | ||
| 3 | ||
| 175 °C | ||
| MBRB1545CT Series | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |