MBRA340T3G
Schottky Rectifier, 40 V, 3 A, Single, DO-214AC (SMA), 2 Pins, 450 mV
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: MBRA340T3G
Secondary Manufacturer Part#: 45J0774
- RoHS 10 Compliant
- Tariff Charges
The MBRA340T3G from On Semiconductor is surface mount "J"" bent leaded schottky power rectifier in SMA (CASE 403D-02 ) package. It features epitaxial construction with highly stable oxide passivated junction and metal contact. This device is intended for use in low voltage, high frequency rectification, freewheeling, polarity protection and applications where size and weight are critical to the system."
- Epoxy moulded
- Guard ring for stress protection
- Maximum repetitive reverse voltage Vrrm of 40V
- Non repetitive forward surge current IFSM of 100A
- Forward current IF(AV) of 3A
- Operating junction temperature range from -55°C to 150°C
- Maximum forward voltage VF of 450mV at IF 3A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| DO-214AC (SMA) | ||
| Single | ||
| Surface Mount | ||
| 100 A | ||
| 450 mV | ||
| 2 | ||
| 150 °C | ||
| MBRA340 Series | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |