PDP SEO Portlet

MBR60H100CTG

Schottky Barrier Rectifier, H-Series, 100 V, 60 A

Manufacturer:onsemi
Avnet Manufacturer Part #: MBR60H100CTG
Secondary Manufacturer Part#: MBR60H100CTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBR60H100CTG is a Switch-mode Schottky Barrier Rectifier with UL94V-0 epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The enhanced power rectifier features low forward voltage, high surge capacity, low power loss and high efficiency.

  • 1°C/W Junction-to-case maximum thermal resistance
  • 70°C/W Junction-to-ambient maximum thermal resistance

Technical Attributes

Find Similar Parts

Description Value
60
TO-220
Dual Common Cathod
Through Hole
350
980
3
175 °C
MBR60H100CT Series
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:600  Mult:50  
USD $:
600+
$1.21352
1200+
$1.18841
2400+
$1.16432
4800+
$1.13368
9600+
$1.11174