PDP SEO Portlet

MBR41H100CTG

Schottky Barrier Rectifier, H-Series, 100 V, 40 A

Manufacturer:onsemi
Avnet Manufacturer Part #: MBR41H100CTG
Secondary Manufacturer Part#: MBR41H100CTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBR41H100CTG is a SWITCHMODE™ Power Rectifier with epoxy moulded case and high surge capacity.

  • Low forward voltage
  • Low power loss and high efficiency
  • Guard-ring for stress protection
  • AEC-Q101 qualified and PPAP capable
  • All external surfaces corrosion-resistant
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
20 mA
TO-220
Dual Common Cathod
Through Hole
350 A
800 V
3
175 °C
MBR41H100CT Series
AEC-Q101
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:600  Mult:50  
USD $:
600+
$1.2193
1200+
$1.19407
2400+
$1.16986
4800+
$1.13908
9600+
$1.11703