MBR40250TG
Schottky Power Rectifier, Switch-mode, 40 A, 250 V
- RoHS 10 Compliant
- Tariff Charges
The MBR40250TG is a Switch-mode Schottky Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The Schottky rectifier minimizes the need for EMI filtering, reduces switching losses and has soft recovery without reverse recovery oscillation.
- Stable switching performance over temperature
- Improved efficiency
- 35ns Maximum reverse recovery time
- 500pF Capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| TO-220 | ||
| Single Dual Anode | ||
| Through Hole | ||
| 150 | ||
| 970 | ||
| 3 | ||
| 150 °C | ||
| MBR40250 Series | ||
| 250 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |