PDP SEO Portlet

MBR2H200SFT1G

Schottky Power Rectifier, Surface Mount, 2.0 A, 200 V

Manufacturer:onsemi
Avnet Manufacturer Part #: MBR2H200SFT1G
Secondary Manufacturer Part#: 08AK6347
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBR2H200SFT1G is a surface mount Schottky power Rectifier Diode with epoxy moulded case and cathode band polarity designator. This Schottky rectifier uses the Schottky barrier principle with a large area metal-to-silicon power diode. Ideally suited for free wheeling and polarity protection diodes in surface mount applications, where compact size and weight are critical to the system. Because of its small size, it is ideal for use in portable and battery powered products such as chargers and printers. Typical applications are AC-DC and DC-DC converters, reverse battery protection and Oring of multiple supply voltages and any other application where performance and size are critical.

  • Guarding for stress protection
  • Low forward voltage
  • 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes

Technical Attributes

Find Similar Parts

Description Value
2
SOD-123
Single
Surface Mount
30
940
2
150 °C
MBR2H200SF Series
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 100 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.402