MBR2545CTG
Schottky Rectifier, 45 V, 30 A, Dual Common Cathode, TO-220AB, 3 Pins, 820 mV
Manufacturer:onsemi
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: MBR2545CTG
- RoHS 10 Compliant
- Tariff Charges
- Guardring for Stress Protection
- Low Forward Voltage
- 175°C Operating Junction Temperature
- AEC-Q101 Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| TO-220 | ||
| Through Hole | ||
| null | ||
| null | ||
| 150 A | ||
| 45 V | ||
| 30 A | ||
| 820 mV | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |