PDP SEO Portlet

MBR20H100CTG

Schottky Barrier Rectifier, H-Series, 100 V, 20 A

Manufacturer:onsemi
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: MBR20H100CTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Forward Voltage: 0.64 V @ 125°C
  • Low Power Loss/High Efficiency
  • High Surge Capacity
  • 175°C Operating Junction Temperature
  • 20 A Total (10 A Per Diode Leg)
  • Guard-Ring for Stress Protection
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
3 Pins
null
null
TO-220
Through Hole
null
null
250 A
100 V
10 A
840 mV
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1700  Mult:50  
Need More?
USD $:
$ 0
SubTotal:
$0.00