PDP SEO Portlet

MBR20200CTG

Schottky Barrier Rectifier, 200 V, 20 A

Manufacturer:onsemi
Avnet Manufacturer Part #: MBR20200CTG
Secondary Manufacturer Part#: 88H4685
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBR20200CTG is a Switch-mode Schottky Barrier Rectifier with UL94V-0 epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The dual power rectifier uses Schottky barrier technology with a platinum barrier metal. This state of the art device is designed for use in high frequency switching power supplies and converters with up to 48V outputs. This device blocks up to 200V and offers improved Schottky performance at frequencies from 250kHz to 5.0MHz.

  • Low forward voltage
  • Low power loss and high efficiency
  • High surge capacity
  • 2°C/W Junction-to-case maximum thermal resistance
  • 60°C/W Junction-to-ambient maximum thermal resistance
  • 500pF Capacitance

Technical Attributes

Find Similar Parts

Description Value
20
TO-220
Dual Common Cathod
Through Hole
150
890
3
175 °C
MBR20200CT Series
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 137 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.82
10+
$2.13