MBR1535CTG
Schottky Power Rectifier, Switch-mode, 15 A, 35 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: MBR1535CTG
Secondary Manufacturer Part#: MBR1535CTG
- RoHS 10 Compliant
- Tariff Charges
The MBR1535CTG is a SWITCHMODE™ Schottky Barrier Power Rectifier with epoxy moulded case.
- Centre-tap configuration
- Low forward voltage
- Low power loss/high efficiency
- High-surge capacity
- All external surfaces corrosion-resistant
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| TO-220 | ||
| Dual Common Cathod | ||
| Through Hole | ||
| 150 | ||
| 840 | ||
| 3 | ||
| 175 °C | ||
| MBR1535CT Series | ||
| 35 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |