PDP SEO Portlet

MBR150G

1.0 A, 50 V, Schottky Barrier Rectifier

Manufacturer:onsemi
Avnet Manufacturer Part #: MBR150G
Secondary Manufacturer Part#: MBR150G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBR150G is an axial-lead Schottky Rectifier with an epoxy moulded case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. The state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free-wheeling diodes and polarity protection diodes.

  • Low-reverse current
  • Low stored charge, majority carrier conduction
  • Low-power loss/high-efficiency
  • Highly stable oxide-passivated junction
  • All external surfaces corrosion-resistant

Technical Attributes

Find Similar Parts

Description Value
1
DO-41 (DO-204AL)
Single
Through Hole
25
750
2
150 °C
MBR150 Series
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $: