PDP SEO Portlet

MBR0540T1G

500 mA, 40 V, Schottky Power Rectifier, Surface Mount

Manufacturer:onsemi
Avnet Manufacturer Part #: MBR0540T1G
Secondary Manufacturer Part#: 28X7858
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MBR0540T1G is a surface mount, Schottky power rectifier that employs the Schottky Barrier principle with a barrier metal that produces optimal forward voltage drop-reverse current trade-off. Ideally suited for low voltage, high-frequency rectification, or as a free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.

  • Guarding for stress protection, very low forward voltage
  • Epoxy meets UL 94 V-0 at 0.125inch
  • Package designed for optimal automated board assembly
  • Cathode band polarity designator, epoxy moulded case
  • All external surfaces corrosion resistant and terminal leads are readily solderable finish
  • Lead and mounting surface temperature for soldering purposes: 260°C max. for 10seconds
  • ESD Rating Human Body Model = 3B, Machine Model = C
  • Voltage rate of change is 1000V/µs max (Rated VR, TJ = 25°C)
  • SOD-123 package
  • Operating junction temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
500 mA
SOD-123
Single
Surface Mount
5.5 A
620 mV
2
150 °C
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 302 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.423
25+
$0.266
50+
$0.221
100+
$0.175
250+
$0.156
500+
$0.136
1000+
$0.124