MBR0530T3G
500 mA, 30 V, Schottky Power Rectifier, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: MBR0530T3G
Secondary Manufacturer Part#: 41K9993
- RoHS 10 Compliant
- Tariff Charges
The MBR0530T3G is a surface mount Schottky Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The MBR0530 uses the Schottky barrier principle with a large area metal-to-silicon power diode. It is ideally suited for low voltage, high frequency rectification or as freewheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.
- Cathode indicated by polarity band
- Guard ring for stress protection
- Low forward voltage
- 150°C/W Junction-to-lead thermal resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 5.5 | ||
| 430 | ||
| 2 | ||
| 125 °C | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100070 |