PDP SEO Portlet

MBD770DWT1G

100 mA, 7 V, Schottky Diode, Dual Isolated. ONSSPCDDEBO6N2V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MBD770DWT1G
Secondary Manufacturer Part#: MBD770DWT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

  • Extremely Fast Switching Speed
  • Low Forward Voltage
  • AEC Qualified and PPAP Capable
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
100
SOT-363
Dual Isolated
Surface Mount
1
1
6
150 °C
MBD110DW Series
70

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.0623
18000+
$0.06066
30000+
$0.05987
60000+
$0.0591
120000+
$0.05691