PDP SEO Portlet

MBD330DWT1G

200 mA, 30 V, Dual Schottky Diode. ONSSPCDDEBO6N2V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MBD330DWT1G
Secondary Manufacturer Part#: MBD330DWT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBD110DW and MBD330DW devices are spin-offs of our popular MMBD101LT1 and MMBD301LT1 SOT-23 devices. They are designed for high-efficiency UHF and VHF detector applications. Readily available to many other fast switching RF and digital applications. Application circuit designs are moving toward the consolidation of device count and into smaller packages. The Schottky Diode is a solution which simplifies circuit design, reduces device count and reduces board space by putting two discrete devices in one small, six-leaded package. The Schottky Diode is ideal for low power surface mount applications where board space is at a premium, such as portable products.

  • Extremely Low Minority Carrier Lifetime
  • Very Low Capacitance
  • Low Reverse Leakage
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
200
SOT-363
Dual Isolated
Surface Mount
600
6
125 °C
MBD110DW Series
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.06554
18000+
$0.06382
30000+
$0.06299
60000+
$0.06218
120000+
$0.05988