PDP SEO Portlet

MAX708CUA-TG

Processor Supervisor 4.38V 1V to 5.5V 8-Pin Micro T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: MAX708CUA-TG
Secondary Manufacturer Part#: MAX708CUA-TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MAX707/708 are cost-effective system supervisor circuits designed to monitor Vcc in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 20 ? sec of Vcc falling through the reset voltage threshold. Reset is maintained with 200 mS of delay time after Vcc rise above the reset threshold. The MAX707/708 have a low quiescent current of 12 ?A at Vcc = 3.3 V, an active-high RESET and active-low RESET with a push-pull output. The output is guaranteed valid down to Vcc = 1.0 V. The MAX707/708 have a Manual Reset MR input and a +1.25 V threshold detector for power-fail input PFI. These devices are available in a Micro8 and SOIC-8 package.

  • Precision Supply-Voltage Monitor
    MAX707: 4.63 V Reset Threshold Voltage
    MAX708: Standard Reset Threshold Voltages (Typical): 4.38 V, 3.08 V, 2.93 V, 2.63 V
  • Reset Threshold Available from 1.6 V to 4.9 V with 100 mV Increments (Factory Option)
  • 200 mS (Typ) Reset Timeout Delay
  • 12 µA (Vcc = 3.3 V) Quiescent Current
  • Active_High and Active_Low Reset Output
  • Guaranteed RESET_L and RESET Output Valid to Vcc = 1.0 V
  • Voltage Monitor for Power-Fail or Low-Battery Warning
  • 8 Pin SO or Micro8 Package
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1563  Mult:1  
USD $:
1563+
$0.432
3126+
$0.4224
6252+
$0.4128
12504+
$0.4032
25008+
$0.3936