M74VHC1GT66DTT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: M74VHC1GT66DTT1G
Secondary Manufacturer Part#: M74VHC1GT66DTT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPST | ||
| TSOP | ||
| Analog Switch | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 60@3V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 60 O | ||
| 5.5, 2 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 5TSOP | ||
| 5 | ||
| Single Supply | ||
| 3 x 1.5 x 1 mm | ||
| No | ||
| TSOP | ||
| 2V to 5.5V | ||
| SPST - NO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |