M74HCT4852ADTR2G
Analog Multiplexers/Demultiplexers with Injection, TTL. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: M74HCT4852ADTR2G
Secondary Manufacturer Part#: M74HCT4852ADTR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual 4:1 | ||
| TSSOP | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 550@4.5V Ohm | ||
| 80@5V ns | ||
| 80@5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4:1, 1:4 | ||
| 2 | ||
| 16 | ||
| 8 | ||
| 2 | ||
| 550 O | ||
| 0.002@5.5V mA | ||
| 1.5 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single Supply | ||
| 5.1(Max) x 4.5(Max) x 1.05(Max) mm | ||
| Military | ||
| TSSOP | ||
| 4.5V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |