PDP SEO Portlet

M74HCT4851ADTR2G

Analog Multiplexers/Demultiplexers with Injection Current Effect Control with LSTTL Compatible Inputs. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: M74HCT4851ADTR2G
Secondary Manufacturer Part#: M74HCT4851ADTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is pin compatible to standard HC4051 and MC14051B analog mux/demux devices, but feature injection current effect control. This makes them especially suited for usage in automotive applications where voltages in excess of normal logic voltage are common. The injection current effect control allows signals at disabled analog input channels to exceed the supply voltage range without affecting the signal of the enabled analog channel. This eliminates the need for external diode/ resistor networks typically used to keep the analog channel signals within the supply voltage range. The devices utilize low power silicon gate CMOS technology. The Channel Select and Enable inputs are compatible with standard CMOS or LSTTL outputs.

  • Injection Current Cross-Coupling Less than 1mV/mA
  • Pin Compatible to HC4051 and MC14051B Devices
  • Power Supply Range (VCCGND) = 2.0 to 6.0 V
  • In Compliance With the Requirements of JEDEC Standard No. 7A
  • Chip Complexity: 154 FETs or 36 Equivalent Gates
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
Gold
260
550@4.5V Ohm
80@5V ns
Surface Mount
MSL 1 - Unlimited
8
1
2.7, 26 V
-55 to 125 °C
16SOIC
16
Single
10 x 4 x 1.5 mm
No
SOIC
4.5V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $: