M74HCT4053ADTR2G
Analog Multiplexers / Demultiplexers with LSTTL Compatible Inputs Analog Multiplexers / Demultiplexers with LSTTL Compatible Inputs. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Triple 2:1 | ||
| 190@4.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 3 | ||
| 0.004@6V mA | ||
| 12, 2 V | ||
| -55 to 125 °C | ||
| 16TSSOP | ||
| T/R | ||
| Single | ||
| No | ||
| Military | ||
| 2V to 12V, ± 1V to ± 6V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |