M74HCT4052ADTR2G
Analog Multiplexers / Demultiplexers with LSTTL Compatible Inputs Analog Multiplexers / Demultiplexers with LSTTL Compatible Inputs. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The MC74HCT4051A utilize silicon-gate CMOS technology to achieve fast propagation delays, low ON resistances, and low OFF leakage currents. These analog multiplexers/demultiplexers control analog voltages that may vary across the complete power supply range (from VCC to VEE). The HCT4051A is identical in pinout to the metal-gate MC14051AB. The Channel-Select inputs determine which one of the Analog Inputs/Outputs is to be connected, by means of an analog switch, to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off. The Channel-Select and Enable inputs are compatible with standard CMOS and LSTTL outputs. These devices have been designed so that the ON resistance (Ron) is more linear over input voltage than Ron of metal-gate CMOS analog switches.
- Fast Switching and Propagation Speeds
- Low Crosstalk Between Switches
- Diode Protection on All Inputs/Outputs
- Analog Power Supply Range (VCCVEE) = 2.0 to 12.0 V
- Digital (Control) Power Supply Range (VCCGND) = 2.0 to 6.0 V
- Improved Linearity and Lower ON Resistance Than MetalGate Counterparts
- Low Noise
- In Compliance with the Requirements of JEDEC Standard No. 7 A
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual 4:1 | ||
| TSSOP | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 190@4.5V Ohm | ||
| 245@2V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4:1, 1:4 | ||
| 2 | ||
| 16 | ||
| 8 | ||
| 2 | ||
| 190 O | ||
| 0.001@6V mA | ||
| ±6|12|2|±3|±5 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single, Dual Supply | ||
| 5.1(Max) x 4.5(Max) x 1.05(Max) | ||
| No | ||
| Military | ||
| TSSOP | ||
| 2V to 12V, ± 1V to ± 6V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |