M1MA151WAT1G
Switching Diode, Dual, Common Anode, 40 V.
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Small Signal Switching Diodes
Avnet Manufacturer Part #: M1MA151WAT1G
- RoHS 10 Compliant
- Tariff Charges
- Fast trr, < 10 ns
- Low CD, < 15 pF
- Available in 8 mm Tape and Reel Use M1MA151/2WAT1 to order the 7 inch/3000 unit reel. Use M1MA151/2WAT3 to order the 13 inch/10,000 unit reel.
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 10 ns | ||
| null | ||
| SC-59 | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 40 V | ||
| 150 mA | ||
| 1.2 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |