PDP SEO Portlet

LV8961HUWR2GEVK

Evaluation Kit, LV8961HUWR2G, 3 Phase DC Brushless Motor Control, Power Management - Motor Control

Manufacturer:onsemi
Avnet Manufacturer Part #: LV8961HUWR2GEVK
Secondary Manufacturer Part#: LV8961HUWR2GEVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LV8961HUWR2G evaluation kit is used to evaluate LV8961HUW IC. The LV8961H is a high performance, AEC-Q100 qualified, sensor-less three-phase BLDC motor controller with integrated gate drivers for driving external N-MOSFETs. An on-chip two-stage charge pump provides required gate voltage for a wide range of low RDS(ON) type external N-MOSFETs. The device offers a rich set of system protection and diagnostic functions such as over-current, over-voltage, short-circuit, under-voltage, over-temperature and many more. It supports open-loop as well as closed-loop speed control with user configurable start-up, speed setting and proportional/integral (PI) control coefficients, making it suitable for a wide range of motor and load combinations. With a built-in linear regulator for powering external circuits and a watchdog timer, the LV8961H offers a very small system solution.

  • Embedded proprietary sensorless trapezoidal and sinusoidal commutation
  • Selectable number of BEMF zero−cross detection window from 6, 3, 2, and 1 per electrical cycle
  • Simple and effective lead angle adjustment setting by register
  • Supports open-loop as well as closed-loop speed control
  • Integrated gate drivers for driving six N−MOSFETs
  • Two-stage charge pump for continuous 100% duty cycle operation
  • 5V / 3.3V regulator and watchdog timer applications using an external microcontroller
  • Configurable speed settings with linear characteristic
  • PI control include acceleration/deceleration adjustment
  • Direct access to PWM duty and FG cycle via SPI interface

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$351.0
2+
$348.0
4+
$343.05
8+
$338.1
16+
$333.15