PDP SEO Portlet

LV8862JA-AH

Single Phase FAN Motor Driver 3.6V to 16V 16-Pin SSOP T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LV8862JA-AH
Secondary Manufacturer Part#: LV8862JA-AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LV8862JA is a driver IC used for single-phase fan motor. High-efficiency and low-noise are realized by reducing reactive power using Silent PWM. This IC’s feature is low on-resistance 0.6? & High-efficiency. Therefore, it is optimal for high power fan mot

Single-phase full wave operation by Silent PWM drive Speed is controllable by PWM input Hall bias output pin Integrated Quick Start Circuit FG (rotation detection)/ RD (lock detection) output pin (open drain output) Integrated current limiter circuit (lim

Technical Attributes

Find Similar Parts

Description Value
1-Phase Fan Motor Driver
2
16
95 °C
-40 °C
1.5 A
16 V
3.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.41758
4000+
$0.41545
8000+
$0.41332
16000+
$0.41119
32000+
$0.40906