PDP SEO Portlet

LV8860V-TLM-H

Brush Motor Driver 16-Pin SSOP T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LV8860V-TLM-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Speed is controllable by PWM input.
  • Hall bias output pin.
  • Integrated Quick Start Circuit.
  • FG (rotation detection) / RD (lock detection) output pin (open drain output)
  • Integrated current limiter circuit (limit at IO=450mA with Rf=0.5 connection, limit value is determined based on Rf.)
  • Integrated lock protector circuit and automatic recovery circuit.
  • Integrated thermal shut-down (TSD) circuit.
  • Single-phase full wave operation by Silent PWM drive.

Technical Attributes

Find Similar Parts

Description Value
16 Pins
null
-40 °C
7 V
34 V
null
null
SSOP
95 °C
36 V
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 2.21324
2000+
$2.21324
4000+
$2.20207
8000+
$2.19089
16000+
$2.17971
32000+
$2.16853
SubTotal:
$4,426.48