PDP SEO Portlet

LV8811G-AH

3-Phase Full Wave BLDC Motor Driver 3.6 to 16V 20-Piin TSSOP T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LV8811G-AH
Secondary Manufacturer Part#: LV8811G-AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LV8811G-AH is a 3-phase, PWM, full wave, BLDC motor driver in 20 pin TSSOP package. This is controlled by single hall sensor, a 180° sinusoidal driving method is adopted, IC can control motor with low vibration and low noise. In addition, lead-angle a

  • Built-in power FETs (P-MOS/N-MOS), soft PWM duty cycle transitions
  • Minimum input PWM duty cycle can be configured by voltage input
  • Soft start-up function & soft shutdown function
  • Any practical combination of slot &

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: