LV8762T-TLM-H
Brush Motor Driver 24-Pin TSSOP T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: LV8762T-TLM-H
Secondary Manufacturer Part#: LV8762T-TLM-H
- RoHS 10 Compliant
- Tariff Charges
The LV8762T is a 1-channel H-bridge driver that can control four operation modes (forward, reverse, brake, and standby) of a motor. The LV8762T is optimal for use in driving brushed DC motors for office equipment.
- Built-in current limiter
- Built-in thermal protection circuit
- Built-in short-circuit protection function (selectable from latch-type or auto reset-type).
- Built-in Brake Function
- Low ON Resistance: 1.25O
- Stand-by Current: 0µA
- Forward/reverse H-bridge motor driver: 1 channel
- Single power supply
- IOmax = 1A
- Current limit mask function
- Alert signal output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brushed DC Motor Driver | ||
| Matte Tin | ||
| 260 | ||
| 5 mA | ||
| Half Bridge | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 24 | ||
| -20 to 85 °C | ||
| 85 °C | ||
| -20 °C | ||
| 1 A | ||
| 24TSSOP | ||
| 24 | ||
| 6.5 x 4.4 x 1 mm | ||
| TSSOP | ||
| 32 V | ||
| 9 V | ||
| Brush Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390000 |