PDP SEO Portlet

LV8760T-TLM-E

Forward/Reverse Motor Driver 20-Pin TSSOP-J EP T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LV8760T-TLM-E
Secondary Manufacturer Part#: LV8760T-TLM-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LV8760T is an H-bridge driver that can control four operation modes (forward, reverse, brake, and standby) of a motor. The low on-resistance, zero standby current, highly efficnet IC is optimal for use in driving brushed DC motors for office equipment.

  • Built-in current limiter circuit
  • Built-in thermal protection circuit
  • Built-in short-circuit protection function
  • Low ON Resistance: 0.52O
  • Stand-by Current: 0µA
  • TSSOP20J Package
  • Forward/reverse 1-ch H-Bridge motor driver
  • Forward/reverse/brake/off -control available
  • Output Current : 3A

Technical Attributes

Find Similar Parts

Description Value
Forward/Reverse H-Bridge Driver
2
20
85 °C
-20 °C
3 A
35 V
5.5 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:271  Mult:1  
USD $:
271+
$2.3718
542+
$2.3125
1084+
$2.28395
2168+
$2.2561
4336+
$2.22892