LV8746V-TLM-E
Stepper Motor Driver 44-Pin SSOP-K EP T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: LV8746V-TLM-E
Secondary Manufacturer Part#: LV8746V-TLM-E
- RoHS 10 Compliant
- Tariff Charges
The LV8746V is a stepper motor driver corresponding to the Quarter-step excitation drive that the selection of CLK-IN input and a parallel input is possible. It is ideally suited for driving stepper motors used in office equipment and amusement applicatio
- Low on resistance (upper side : 0.84O ; lower side : 0.7O ; total of upper and lower : 1.54O ; Ta = 25°C, IO = 1A)
- Excitation mode can be set to Full-step, Half-step Full torque, Half-step, or Quarter-step
- Motor current selectable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stepper Motor Driver | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 44 | ||
| -20 to 85 °C | ||
| 85 °C | ||
| -20 °C | ||
| 1 A | ||
| 30 V | ||
| 44SSOP-K EP | ||
| 44 | ||
| 15 x 5.6 x 1.5 mm | ||
| SSOP-K EP | ||
| 35 V | ||
| 9 V | ||
| Stepper Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390000 |