PDP SEO Portlet

LV8734V-TLM-H

Stepping Motor Driver 44-Pin SSOP-K EP T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LV8734V-TLM-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ON resistance (upper side: 0.48O ; lower side: 0.32O ; total of upper and lower: 0.8O , Ta = 25°C, IO=1.5A)
  • Output short-circuit protection circuit (selectable from latch type or auto-reset type) incorporated
  • Excitation : Full, Half, Quarter, 1/8 Step
  • Motor current Selectable in 4 Steps
  • OCP : Latch/Auto reset
  • CLK-IN Input
  • This device is a single channel PWM current control stepping motor driver (selectable with DC motor driver channel 2)
  • Excitation mode can be set to 2-phase, 1-2 phase, W1-2 phase, or 4W1-2 phase
  • Unusual condition warning output pins
  • No control power supply required

Technical Attributes

Find Similar Parts

Description Value
44 Pins
null
-40 °C
9 V
32 V
null
null
SSOP
85 °C
29.8 V
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 1.16667
2000+
$1.16667
4000+
$1.1375
8000+
$1.12346
16000+
$1.10976
32000+
$1.09639
SubTotal:
$2,333.34