PDP SEO Portlet

LV8731V-TLM-H

Stepping Motor Driver 44-Pin SSOP-K EP T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LV8731V-TLM-H
Secondary Manufacturer Part#: LV8731V-TLM-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LV8731V is a 2-channel H-bridge driver IC that can switch a stepper motor driver, which is capable of micro-step drive and supports 4W 1-2 phase excitation, and two channels of a brushed motor driver, which supports forward, reverse, brake, and standby of a motor. It is ideally suited for driving brushed DC motors and stepper motors used in office equipment and amusement applications.

  • Low on resistance (upper side : 0.3O; lower side : 0.25O; total of upper and lower : 0.55O; Ta = 25°C, IO = 2A)
  • Excitation mode can be set to 2-phase, 1-2 phase, W1-2 phase , or 4W1-2 phase
  • Motor current selectable in four steps
  • Output short-circuit protection circuit (selectable from latch-type or auto-reset-type) incorporated
  • No control power supply required
  • CLK-IN Input
  • Single-channel PWM current control stepper motor driver (selectable with DC motor driver channel 2) incorporated.
  • BiCDMOS process IC
  • Excitation step proceeds only by step signal input
  • Unusual condition warning output pins

Technical Attributes

Find Similar Parts

Description Value
DC Brush, Stepper, Stepper
4
44
85 °C
-40 °C
2 A
29.8 V
32 V
8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:246  Mult:1  
USD $:
246+
$2.61538
492+
$2.55
984+
$2.51852
1968+
$2.4878
3936+
$2.45783