LV8729V-TLM-H
Stepper Motor Driver 9V to 32V 44-Pin SSOP EP T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: LV8729V-TLM-H
Secondary Manufacturer Part#: LV8729V-TLM-H
- RoHS 10 Compliant
- Tariff Charges
The LV8729V is a PWM current-controlled microstep bipolar stepper motor driver. This driver can perform eight times of excitation of the second phase to 32W1-second phase and can drive simply by the CLK input.
- Single-channel PWM current control stepper motor driver.
- BiCDMOS process IC.
- Output on-resistance (upper side : 0.35O ; lower side : 0.3O ; total of upper and lower : 0.65O ; Ta = 25°C, IO = 1.8A)
- 2-phase, 1-2 phase, W1-2 p
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stepper Motor Driver | ||
| Tin-Bismuth | ||
| 260 °C | ||
| 4.6 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 44 | ||
| 3.4000, 20.0000 V | ||
| -30 to 85 °C | ||
| 85 °C | ||
| -30 °C | ||
| 1.8 A | ||
| 44SSOP EP | ||
| 44 | ||
| 15.45 x 5.6 x 1.5 mm | ||
| SSOP EP | ||
| 32 V | ||
| 9 V | ||
| Stepper Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |