PDP SEO Portlet

LV8711T-TLM-H

Stepper Motor Driver 24-Pin TSSOP T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LV8711T-TLM-H
Secondary Manufacturer Part#: LV8711T-TLM-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LV8711T is a PWM constant-current control stepper motor driver which is low consumption, low heat and high efficiency. The device is suited to 2-cell battery applications. Its supply voltage range is from 4 V to 16 V, and stand-by mode current drain is almost zero. It can contribute to reduce costs and PCB size because of the built-in circuit to control current. It also can contribute to safe design of applications by several built-in protection functions.

  • Short circuit protection circuit incorporated
  • Abnormal condition warning output pin incorporated
  • Upper and lower regenerative diodes
  • Thermal shutdown circuit incorporated
  • Two circuits of PWM constant-current control H-bridge drivers incorporated
  • Control of the stepping motor to 1-2 phase excitations possible
  • Reference voltage output : 1.0V

Technical Attributes

Find Similar Parts

Description Value
Stepping Motor Driver
4
24
85 °C
-20 °C
800 mA
16 V
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:240  Mult:1  
USD $:
240+
$2.78667
480+
$2.75
960+
$2.71429
1920+
$2.64557
3840+
$2.58025