PDP SEO Portlet

LV8548MCSLDGEVB

Motor Driver Module for LV8548MC Development Kit

Manufacturer:onsemi
Avnet Manufacturer Part #: LV8548MCSLDGEVB
Secondary Manufacturer Part#: LV8548MCSLDGEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LV8548MC is a 2-channel low saturation voltage forward/reverse motor driver IC. It is optimal for motor drive in 12V system products and can drive either two DC motors, one DC motor using parallel connection, or it can drive a stepping motor in Full-step and Half-step.

  • DMOS output transistor adoption (Upper and lower total RON = 1Otyp)
  • For one power supply (The control system power supply is unnecessary.)
  • Current consumption 0 when standing by
  • The compact package (SOIC10) is adopted.
  • VCC max = 20v, IO max = 1A
  • Built-in brake function
  • Our motor driver IC, LB1948MC, and compatible pin
  • It is possible to connect it in parallel (parallel, connected operation of drive ch).

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9030906800
Schedule B: 9030908060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: