LV8411GR-TE-L-E
Motor Driver 24-Pin VCT T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: LV8411GR-TE-L-E
Secondary Manufacturer Part#: LV8411GR-TE-L-E
- RoHS 10 Compliant
- Tariff Charges
The LV8411GR is an H bridge motor driver IC and is able to control 4 modes of forward, reverse, brake, and standby. This IC housed in a miniature package is optimum for use in a stepping motor driving system for DSC or a camera module of cell phones.
- Built-in thermal protection circuit
- Built-in low voltage malfunction prevention circuit
- Includes a transistor for driving photosensors
- Output ON Resistance : 1.2ohm
- Built-in Photo Sensor Drive Transistor
- VCT Package (3 x 3mm)
- Saturation drive H bridge: 4 channels
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single Chip Motor Driver IC | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 24 | ||
| 1.5 V | ||
| -30 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 400 mA | ||
| 5.5 V | ||
| 24VCT | ||
| 24 | ||
| 3 x 3 x 0.77 mm | ||
| VCT | ||
| 5.5 V | ||
| 2.5 V | ||
| Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |