PDP SEO Portlet

LV8405V-TLM-E

Forward/Reverse Motor Driver 16-Pin SSOP

Manufacturer:onsemi
Avnet Manufacturer Part #: LV8405V-TLM-E
Secondary Manufacturer Part#: LV8405V-TLM-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LV8405V-TLM-E is a 2-channel forward/reverse Motor Driver IC using D-MOS FET for output stage. As MOS circuit is used, it supports the PWM input. Its features are that the on resistance (0.75O typical) and current dissipation are low. It also provides

  • Low power consumption
  • Built-in low voltage reset and thermal shutdown circuit
  • Four mode functions of forward/reverse, brake and stop
  • Built-in charge pump
  • 800mW Maximum allowable power dissipation

Technical Attributes

Find Similar Parts

Description Value
Forward/Reverse Motor Driver
Gold
260
Surface Mount
MSL 3 - 168 hours
4
16
-20 to 85 °C
85 °C
-30 °C
1.4 A
15 V
16SSOP
16
5.2 x 4.4 x 1.3 mm
SSOP
5.5 V
2.8 V
Forward/Reverse Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:794  Mult:1  
USD $:
794+
$0.80769
1588+
$0.7875
3176+
$0.76829
6352+
$0.75
12704+
$0.74118