LV8402GP-TE-L-H
Forward/Reverse Motor Driver 24-Pin VCT T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: LV8402GP-TE-L-H
Secondary Manufacturer Part#: LV8402GP-TE-L-H
- RoHS 10 Compliant
- Tariff Charges
The LV8402GP is a 2-channel, forward/reverse motor driver using D-MOS FET for output stage. As MOS circuit is used, it supports the PWM input. Its features are that the on resistance (0.75 ohm typical) and current dissipation are low.It also provides prot
- Low-ON resistance 0.75O.
- Built-in low voltage reset and thermal shutdown circuit.
- 2ch forward/reverse motor driver.
- Built-in low voltage reset and thermal shutdown circuit.
- Low power consumption.
- 3 mode func
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Forward/Reverse Motor Driver | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 24 | ||
| 4.5, 30 V | ||
| -30 to 85 °C | ||
| 85 °C | ||
| -30 °C | ||
| 1.4 A | ||
| 15 V | ||
| 24VCT | ||
| 24 | ||
| 3.5 x 3.5 x 0.77 mm | ||
| VCT | ||
| 5.5 V | ||
| 2.8 V | ||
| Forward/Reverse Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |