LV8401V-TLM-E
Forward/Reverse Motor Driver 16-Pin SSOP
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: LV8401V-TLM-E
Secondary Manufacturer Part#: LV8401V-TLM-E
- RoHS 10 Compliant
- Tariff Charges
LV8401V is a single channel motor driver using D-MOS FET for output stage and operates in one of the four modes under program control: forward, reverse, brake, and standby. As the P/N-Channel structure is used in the H-bridge output stage, the LV8401V fea
- Low power consumption
- Low output stage ON resistance (0.33 O, typical)
- Integrated constant current output
- Integrated low voltage reset and thermal shutdown circuit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Forward/Reverse Motor Driver | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 16 | ||
| 3.3 V | ||
| -20 to 75 °C | ||
| 75 °C | ||
| -20 °C | ||
| 1.2 A | ||
| 15 V | ||
| 16SSOP | ||
| 16 | ||
| 5.2 x 4.4 x 1.3 mm | ||
| SSOP | ||
| 5.5 V | ||
| 2.7 V | ||
| Forward/Reverse Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |