PDP SEO Portlet

LV8104V-TLM-H

3-Phase Brushless Motor Predriver 44-Pin SSOP

Manufacturer:onsemi
Avnet Manufacturer Part #: LV8104V-TLM-H
Secondary Manufacturer Part#: LV8104V-TLM-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LV8104V is a pre-driver IC designed for variable speed control of 3-phase brushless motors. It can be used to implement both upper and low output N-channel power FET drive circuit using a built-in charge pump circuit. High-efficiency drive is possible

  • Integrated charge pump for upper-side gate drive voltage generation
  • Speed discriminator and PLL speed control system
  • High efficiency using synchronous rectification
  • 5.0 V regulator output

Technical Attributes

Find Similar Parts

Description Value
Motor Pre-Driver
Three Phase Brushless DC
3
44
80 °C
-20 °C
15 mA
28 V
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:274  Mult:1  
USD $:
274+
$2.34615
548+
$2.2875
1096+
$2.25926
2192+
$2.23171
4384+
$2.20482