LV5749NV-TLM-E
Conv DC-DC Step Down 8.5V to 42V 16-Pin SSOP
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: LV5749NV-TLM-E
Secondary Manufacturer Part#: LV5749NV-TLM-E
- RoHS 10 Compliant
- Tariff Charges
This LV5749NV is a single channel step-down switching regulator.
- Load-independent soft start circuit
- ON/OFF function
- Integrated pulse-by-pulse overcurrent protection
- Current mode control
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 42 V | ||
| 8.5 V | ||
| 8.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 16 | ||
| 85 °C | ||
| 16 | ||
| 5.2 x 4.4 x 1.3 mm | ||
| SSOP | ||
| 125 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |